337-082-560-812

Heilind Number:EDA337-082-560-812
Manufacturer:EDAC
Manufacturer Number:337-082-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a 3A amperage capacity. With two rows of high-quality Copper Alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, you can ensure seamless signal transmission across all 82 contact points. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.