337-082-560-858

Heilind Number:EDA337-082-560-858
Manufacturer:EDAC
Manufacturer Number:337-082-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for high performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety compliance. With two rows and 82 positions, it offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.