337-082-560-878

Heilind Number:EDA337-082-560-878
Manufacturer:EDAC
Manufacturer Number:337-082-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-560-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 82 positions with a .156-inch pitch, perfect for secure board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Trust in its 3A amperage and robust construction for seamless and efficient power transfer.