337-084-500-802

Heilind Number:EDA337-084-500-802
Manufacturer:EDAC
Manufacturer Number:337-084-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-500-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality with a current rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With two rows of 84 positions each, it provides ample connectivity options for your PCB designs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it offers easy installation on your boards. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance even in extreme conditions. Perfect for use in a variety of electronic devices, this Card Edge Connector is a must-have component for your projects.