337-084-520-202

Heilind Number:EDA337-084-520-202
Manufacturer:EDAC
Manufacturer Number:337-084-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row design and a total of 84 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient power transmission, rated for up to 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.