337-084-520-204

Heilind Number:EDA337-084-520-204
Manufacturer:EDAC
Manufacturer Number:337-084-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-204

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it provides secure and efficient board-to-board connections. Boasting a total of 84 positions, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Perfect for use in PCB assemblies, this connector guarantees seamless and stable connectivity in any electronic setup.