337-084-520-207

Heilind Number:EDA337-084-520-207
Manufacturer:EDAC
Manufacturer Number:337-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in one. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The dual-row design provides ample connectivity options, with 84 positions available on a .156-inch pitch. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.