337-084-520-268

Heilind Number:EDA337-084-520-268
Manufacturer:EDAC
Manufacturer Number:337-084-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-268

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With two rows and 84 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.