337-084-520-802

Heilind Number:EDA337-084-520-802
Manufacturer:EDAC
Manufacturer Number:337-084-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a total of 84 positions, it offers ample space for efficient signal transmission. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Suitable for straight mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.