337-084-520-803

Heilind Number:EDA337-084-520-803
Manufacturer:EDAC
Manufacturer Number:337-084-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-803

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Boasting a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. With two rows of precisely engineered Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless and reliable data transfer. Featuring a generous 84 positions, it facilitates extensive board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various industrial environments. Upgrade your setup with this essential component for optimal performance and efficiency.