337-084-520-804

Heilind Number:EDA337-084-520-804
Manufacturer:EDAC
Manufacturer Number:337-084-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a double-row configuration and 84 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.