337-084-520-807

Heilind Number:EDA337-084-520-807
Manufacturer:EDAC
Manufacturer Number:337-084-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-807

Detailed Description

Enhance connectivity on your PCBs with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 84 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a must-have for efficient board-to-board connections.