337-084-520-808

Heilind Number:EDA337-084-520-808
Manufacturer:EDAC
Manufacturer Number:337-084-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 84 positions, it offers ample connectivity options for your applications. The contact material, crafted from durable Copper Alloy, guarantees secure and efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector enables precise and stable connections on your circuit boards. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable operation in various conditions. Perfect for high-speed data transfer and power delivery, this connector is a crucial component in any electronic system. Elevate your connectivity solutions with this essential board-to-board connector.