337-084-520-858

Heilind Number:EDA337-084-520-858
Manufacturer:EDAC
Manufacturer Number:337-084-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 84 positions, it offers ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Engineered for versatility, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.