337-084-520-878

Heilind Number:EDA337-084-520-878
Manufacturer:EDAC
Manufacturer Number:337-084-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-520-878

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery across its two rows of 84 copper alloy contacts. The .156-inch pitch and .2-inch row spacing allow for precision mating with compatible boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in its straight mount orientation for effortless installation and secure connectivity. Elevate your electronics with this essential connector, a standout within our extensive range of high-quality PCB components.