ACT20MB98PN-6149 V001

Heilind Number:EDA337-084-521-201
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98PN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98PN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Designed for optimal performance, this connector offers a continuous amperage of 3 A, perfect for various electronic applications. Its dual-row configuration with a total of 84 positions provides ample connectivity possibilities. Crafted with precision, it boasts copper alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Thanks to its straight mount orientation, installation is a breeze. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.