337-084-521-202

Heilind Number:EDA337-084-521-202
Manufacturer:EDAC
Manufacturer Number:337-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a double-row layout and a total of 84 positions, it offers ample connectivity options for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further ensures a secure and stable connection. Upgrade your electronic projects with this essential component, a standout in our comprehensive lineup of connectors.