337-084-521-203

Heilind Number:EDA337-084-521-203
Manufacturer:EDAC
Manufacturer Number:337-084-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-203

Detailed Description

Enhance your PCB connections with our meticulously designed Card Edge Connector in a vibrant green color. Built for reliability, it offers a high amperage of 3 A, perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With two rows and a total of 84 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.