337-084-521-204

Heilind Number:EDA337-084-521-204
Manufacturer:EDAC
Manufacturer Number:337-084-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a dual-row design and 84 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this essential component, available in our extensive range of PCB connectors.