337-084-521-207

Heilind Number:EDA337-084-521-207
Manufacturer:EDAC
Manufacturer Number:337-084-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector can handle up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this two-row connector ensures reliable and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. With 84 positions, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both durable and versatile, making it an essential component for your electronic projects. Discover how it can elevate your PCB assembly today.