337-084-521-258

Heilind Number:EDA337-084-521-258
Manufacturer:EDAC
Manufacturer Number:337-084-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in striking Green. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 84 positions each, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your PCB setup with this essential component, a standout in our wide range of connectors.