337-084-521-268

Heilind Number:EDA337-084-521-268
Manufacturer:EDAC
Manufacturer Number:337-084-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-268

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures lasting durability in any application. With a double-row design and 84 positions, you'll have ample room for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation further facilitates easy installation, making it a must-have in your connector arsenal.