ACT20MB98SE V001

Heilind Number:EDA337-084-521-802
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98SE V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98SE V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a 2-row configuration with 84 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a current rating of 3A and a pitch of .156 inches, it's perfect for high-power applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connections with this essential component.