337-084-521-803

Heilind Number:EDA337-084-521-803
Manufacturer:EDAC
Manufacturer Number:337-084-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers seamless board-to-board connectivity. Boasting 84 positions and a robust 3A amperage, it's ideal for high-density setups. Designed for straight mounting orientation and with an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your system's connectivity with this essential component.