ACT20MB98SN V001

Heilind Number:EDA337-084-521-804
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB98SN V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB98SN V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Engineered for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a dual-row design and 84 positions, it offers ample room for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its straight mount orientation for a perfect fit every time. Elevate your connectivity solutions with this essential component.