337-084-521-807

Heilind Number:EDA337-084-521-807
Manufacturer:EDAC
Manufacturer Number:337-084-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-807

Detailed Description

Enhance connectivity in your circuit boards with our high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and reliability. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row design with 84 positions allows for versatile connections, while the copper alloy contact material and .156-inch pitch ensure secure and stable contact. The straight mount orientation and .2-inch row spacing offer easy integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.