ACT20MB99AB V001

Heilind Number:EDA337-084-521-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MB99AB V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MB99AB V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-812

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector in striking Green. Engineered for high performance, it boasts an amperage of 3A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for superior durability. Featuring two rows with a total of 84 positions, this connector ensures seamless data transmission. The contact material, Copper Alloy, guarantees reliable signal integrity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications in various industries. Upgrade your PCBs with this essential component for efficient board-to-board connections.