337-084-521-858

Heilind Number:EDA337-084-521-858
Manufacturer:EDAC
Manufacturer Number:337-084-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 84 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and .156-inch pitch ensure reliable signal transfer, while the .2-inch row spacing allows for easy installation. Perfect for straight mounting orientation, it withstands harsh environments with an operating temperature range of -40 to 105°C. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.