337-084-521-868

Heilind Number:EDA337-084-521-868
Manufacturer:EDAC
Manufacturer Number:337-084-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-521-868

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green color, this connector boasts advanced performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and a total of 84 positions, it offers ample space for secure board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component.