337-084-523-203

Heilind Number:EDA337-084-523-203
Manufacturer:EDAC
Manufacturer Number:337-084-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row layout and 84 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.