337-084-523-208

Heilind Number:EDA337-084-523-208
Manufacturer:EDAC
Manufacturer Number:337-084-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a dual-row design and 84 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and efficient data transmission, while a pitch size of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.