337-084-523-212

Heilind Number:EDA337-084-523-212
Manufacturer:EDAC
Manufacturer Number:337-084-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-212

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it boasts a high amperage rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures stable and secure connections, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Offering a generous 84 positions, this connector supports extensive data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Explore seamless integration with our range of board-to-board PCB connectors.