337-084-523-258

Heilind Number:EDA337-084-523-258
Manufacturer:EDAC
Manufacturer Number:337-084-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures easy identification. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, this connector guarantees reliable performance even in demanding environments. Boasting two rows of 84 positions, it provides ample room for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Elevate your PCB design with this essential component.