337-084-523-268

Heilind Number:EDA337-084-523-268
Manufacturer:EDAC
Manufacturer Number:337-084-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performance solution for seamless board-to-board integration. Boasting a vibrant green color, this connector features two rows of 84 positions each, ensuring ample connectivity for your applications. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With a copper alloy contact material and a pitch of .156 inches, it offers efficient signal transmission. The .2-inch row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.