337-084-523-802

Heilind Number:EDA337-084-523-802
Manufacturer:EDAC
Manufacturer Number:337-084-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, this connector boasts a robust build with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Each of its two rows is equipped with high-quality Copper Alloy contacts, offering efficient power transmission with an amperage rating of 3 A. With 84 positions and a .156-inch pitch, it facilitates precise and secure connections on the board. Its straight mount orientation and .2-inch row spacing further optimize space utilization, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Perfect for a variety of applications, this Card Edge Connector is a vital component for your connectivity needs.