337-084-523-807

Heilind Number:EDA337-084-523-807
Manufacturer:EDAC
Manufacturer Number:337-084-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 84 positions, facilitate precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential connector for efficient and robust electronic assembly.