337-084-523-858

Heilind Number:EDA337-084-523-858
Manufacturer:EDAC
Manufacturer Number:337-084-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-858

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and visual appeal. Featuring two rows of Copper Alloy contacts, it offers reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 84 positions allow for versatile component arrangement. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial environments. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolbox.