337-084-523-868

Heilind Number:EDA337-084-523-868
Manufacturer:EDAC
Manufacturer Number:337-084-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-523-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and a total of 84 positions, it allows for efficient signal transmission. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility in various applications. Upgrade your connectivity solutions with this essential component.