337-084-524-201

Heilind Number:EDA337-084-524-201
Manufacturer:EDAC
Manufacturer Number:337-084-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also highly functional, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless board-to-board connectivity with 84 positions available. Designed for straight mounting orientation, it guarantees easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB connections with this essential component.