337-084-524-202

Heilind Number:EDA337-084-524-202
Manufacturer:EDAC
Manufacturer Number:337-084-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-202

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is constructed from UL 94V-0 Thermoplastic Polyester for reliable performance. With a double row configuration and a total of 84 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component in your connector arsenal. Elevate your connectivity game with this essential Card Edge Connector.