337-084-524-207

Heilind Number:EDA337-084-524-207
Manufacturer:EDAC
Manufacturer Number:337-084-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Boasting a double-row design with 84 positions and a pitch of .156 inches, it offers ample connectivity for your PCB projects. The straight mount orientation and versatile row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.