337-084-524-208

Heilind Number:EDA337-084-524-208
Manufacturer:EDAC
Manufacturer Number:337-084-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The copper alloy contact material and 2-row configuration with 84 positions allow for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Whether for professional or personal use, this connector is a vital component in optimizing connectivity on PCBs.