337-084-524-212

Heilind Number:EDA337-084-524-212
Manufacturer:EDAC
Manufacturer Number:337-084-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this durable connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable operation. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transfer. The two-row design with a total of 84 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various PCB applications, this connector is a must-have for any electronic project.