337-084-524-258

Heilind Number:EDA337-084-524-258
Manufacturer:EDAC
Manufacturer Number:337-084-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a robust copper alloy contact material, it guarantees optimal conductivity, while its double-row layout with 84 positions allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Elevate your connectivity solutions with this essential connector.