337-084-524-802

Heilind Number:EDA337-084-524-802
Manufacturer:EDAC
Manufacturer Number:337-084-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Designed for optimal performance, it offers a 3 A amperage and is crafted from high-quality Copper Alloy for reliable connectivity. With two rows and a total of 84 positions, it provides ample room for intricate PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential product, a must-have in any engineer's toolkit.