337-084-524-804

Heilind Number:EDA337-084-524-804
Manufacturer:EDAC
Manufacturer Number:337-084-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a double-row layout and a total of 84 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Upgrade your system with this essential component in the PCB Connectors category.