337-084-524-807

Heilind Number:EDA337-084-524-807
Manufacturer:EDAC
Manufacturer Number:337-084-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specifically designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in operation. With a dual-row configuration and Copper Alloy contacts, it offers high performance with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodates precise board-to-board connections, with a total of 84 positions available for versatile use. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this essential component for your connectivity needs in the realm of PCB design.