337-084-524-808

Heilind Number:EDA337-084-524-808
Manufacturer:EDAC
Manufacturer Number:337-084-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-808

Detailed Description

Enhance connectivity within your PCB assembly with this dual-row Card Edge Connector. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 84 positions with a pitch of .156 inches, this connector facilitates seamless board-to-board connections. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Upgrade your PCB assembly with this high-quality component, a vital addition to any electronic setup.