337-084-524-812

Heilind Number:EDA337-084-524-812
Manufacturer:EDAC
Manufacturer Number:337-084-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green color for easy identification. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal performance in various applications. Its double row configuration, with 84 positions and a pitch of .156 inches, offers ample connectivity options. The copper alloy contact material guarantees secure and stable connections, while the .2-inch row spacing allows for efficient signal transmission. Suitable for straight mounting orientation, it accommodates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options.