337-084-524-858

Heilind Number:EDA337-084-524-858
Manufacturer:EDAC
Manufacturer Number:337-084-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-524-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows and 84 positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its durability and performance to optimize your PCB connections efficiently.